• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita WL00000122 Mains PSU (fixed voltage) 230 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mains PSU (fixed voltage)

Output voltage

230 V

Dim

(L x W x H) 150 x 60 x 32 mm

Weight

455 g

Width

60 mm

Height

32 mm

Length

150 mm

Type

WL00000122

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435117 Makita WL00000122 Mains PSU (fixed voltage) 230 V

Description

Plug power supply for battery-compressor-cooling and heat box

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)