• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-47721 Edger Length 67 mm Product size (Ø) 9.5 mm Working length 26 mm Shank diameter 8 mm

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimension (D) 8 mm
  • Dimension (A1) 9.5 mm
  • Dimension (L1) 67 mm
  • Dimension (L2) 26 mm
  • Cutting: 2
  • Ball bearings 1
Product type

Edger

Shank Ø

8 mm

Length

67 mm

Working length

26 mm

Content

1 pc(s)

(Ø)

9.5 mm

Weight

24 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432211 Makita D-47721 Edger Length 67 mm Product size (Ø) 9.5 mm Working length 26 mm Shank diameter 8 mm

Description

Makita flush cutter 2-sided 9.5 D-47721. Ø 8 mm shaft • Ø 9.5 mm cutter • 26 mm working length Ø 67 mm total length

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)