• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-47759 Edger Length 69 mm Product size (Ø) 6.35 mm Working length 26 mm Shank diameter 8 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Dimension (D) 8 mm
  • Dimension (A1) 12.7 mm
  • Dimension (L1) 69 mm
  • Dimension (L2) 26 mm
  • Cutting: 3
  • Ball bearings 1
Product type

Edger

Shank Ø

8 mm

Length

69 mm

Working length

26 mm

Content

1 pc(s)

(Ø)

6.35 mm

Weight

31 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432214 Makita D-47759 Edger Length 69 mm Product size (Ø) 6.35 mm Working length 26 mm Shank diameter 8 mm

Description

Makita flush cutter 3-sided 12.7 D-47759. Ø 8 mm shaft • Ø 6.35 mm cutter • 26 mm working length • 65 mm total length

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)