• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-47743 Edger Length 69 mm Product size (Ø) 12.7 mm Working length 26 mm Shank diameter 8 mm

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Edger

Shank Ø

8 mm

Length

69 mm

Working length

26 mm

Content

1 pc(s)

(Ø)

12.7 mm

Weight

32 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432213 Makita D-47743 Edger Length 69 mm Product size (Ø) 12.7 mm Working length 26 mm Shank diameter 8 mm

Description

Makita flush cutter 2-sided 12.7 D-47743, with ball-bearing. Ø 8 mm shaft • Ø 12.7 mm cutter • 26 mm working length • 69 mm total length

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)