• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-72861 Wood twist drill bit set 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1 pc(s)

Product type
Wood twist drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material suitability
Wood
Content
1 pc(s)
Weight
152 g
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 4.0 / 5.0 / 6.0 / 8.0 / 10.0 mm
Product type

Wood twist drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material suitability

Wood

Content

1 pc(s)

Weight

152 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349775 Makita D-72861 Wood twist drill bit set 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1 pc(s)

Description

Wood drill set for precise drilling in different wood materials
5-piece wood drill set Ø 4, 5, 6, 8, 10. Ideal suitable for hardwood and softwood, chipboard, veneered furniture or plywood. In practical storage case.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)