• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-74887 Bit set incl. bit holder

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Length

85 mm

86 mm

93 mm

100 mm

110 mm

117 mm

Material

HSS

Material properties

titanium-coated

Features

incl. bit holder

Weight

337 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434451 Makita D-74887 Bit set incl. bit holder

Description

The set consists of bits in the sizes PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5 and a 60 mm quick change bit holder. In addition, the set also contains wood and stone drills with a diameter of 5, 6 and 8 mm as well as HSS-TiN metal drills with a diameter of 5.6 and 8 mm.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)