• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-80117 d-80117 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Concrete, Brick, Flintlime brick 1 pc

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond cutting disc

Thickness

2.3 mm

Material suitability

Concrete

Brick

Flintlime brick

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524153 Makita D-80117 d-80117 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Concrete, Brick, Flintlime brick 1 pc

Description

Thanks to larger segments of 10 mm, the new DIAMAK diamond cutting discs offer longer life and improved performance in different materials. They are OSA certified and Ideal suitable for the processing of e.g. Concrete, bricks, lime sandstone and paving stones. Thanks to the improved properties, they offer a high efficiency and security.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)