• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DA3010FJ -Angle drill 450 W

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle drill

  • 450 W
  • Max. drill bit Ø 25 mm

Technical specifications

  • Drill chuck type: Ring gear
  • Drill diameter steel: 10 mm
  • Width 79 mm
Product type

Angle drill

450 W

Load speed

2400 U/min

Drill chuck clamping range

1,5 - 10 mm

Max. drill diameter

25 mm

Cable length

0 cm

Length

395 mm

Width

295 mm

Height

110 mm

Weight

1.6 kg

Idle speed

0 - 2400 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317068 Makita DA3010FJ -Angle drill 450 W

Description

Handy angle drill with slim housing and low height of only 79 mm. ideal for confined spaces. A bright LED illuminates the work area. The slim design increases the operating comfort.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 567.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)