• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DC18RD Battery pack charger 196933-6 - E

1/7
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length of power cable 2 m.
  • Charging time: At 5 Ah 45 min
  • Voltage: 2 x 14.4 V, 2 x 18 V or 36 V
Product type

Battery pack charger

Matching rechargeable battery

Li-ion

Dim

(L x W x H) 205 x 340 x 100 mm

Battery voltage

14.4 V

18 V

Charging slots

2

Operating voltage

230 V / AC

Weight

2.1 kg

Width

340 mm

Height

100 mm

Length

205 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532301 Makita DC18RD Battery pack charger 196933-6 - E

Description


With intelligent charging technology and cooling system for short charging times
The double quick charger DC18RD is suitable for batteries of the LXT-series with 14.4V and 18V. Thanks to a cooling system, the batteries are cooled during the charging process in order to achieve a fast charging and improve the performance. After a successful charging process, a melody can optionally be played which can be adjusted

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)