• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DCC500Z DCC500Z Disc cutter 125 mm w/o battery 18 V

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 220.00
-5 %
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Cordless diamond cutter DCC500Z

  • 18 V

Technical specifications

  • Max. Cutting power 45°: 27 mm
  • Sound pressure level (LpA): 96 dB(A)
  • Sound power level (LWA) 107 dB(A)
  • M14 tool attachment
Product type

Disc cutter

Features

w/o battery

Voltage

18 V

Disc diameter

125 mm

Washer inside diameter

20 mm

Cable length

0 cm

Operating voltage

18 V

No. of power packs included

0

Max. separation depth

40 mm

Length

231 mm

Width

158 mm

Height

172 mm

Dim

(L x W x H) 231 x 158 x 172 mm

Weight

3 kg

Weight, information

incl. rechargeable battery

Idle speed

8800 U/min

Factory colour

Green

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386343 Makita DCC500Z DCC500Z Disc cutter 125 mm w/o battery 18 V

Description

Compact diamond cutter for dry cuts, optionally expandable with pressure drop water set for wet cuts
A 125 mm diamond disc enables a cutting depth up to 40 mm. The suction nozzle can be rotated by 360° and facilitates the suction via the dust bag supplied or via a vacuum cleaner, AWS interface available. Can be attached to the guide rail with optional adapter. Can be extended to include a pressure fall water set for wet cuts.

This text is machine translated.

Scope of delivery

  • Cordless diamond cutter DCC500Z
  • Dust bag complete
  • Hexagonal pin wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 286.77€ 276.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)