• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DCL284FZ Handheld battery vacuum cleaner w/o battery

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DCL284FZ battery vacuum cleaner 18V (without battery, without charger)

  • ,
  • Collector volume=0.73 l

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Turquoise

Black

Collector

0.73 l

Operating voltage

18 V

Power supply (LOV)

rechargeable

Features

w/o battery

Vacuum technology

Without pouch

Cable length

0 mm

Length

1200 cm

Weight

1.6 kg

Battery voltage

18 V

No. of power packs included

0

Air flow rate

72 m³/h

Suction

18 kPa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884185 Makita DCL284FZ Handheld battery vacuum cleaner w/o battery

Description

Powerful hand vacuum cleaner with adjustable suction power of 20-125 W. Very quiet operation due to newly designed airflow structure. High suction power of 180 mbar and large air volume of 1.2 m3/min. Ideal for the removal of dust and dirt, for example In cars or staircases Without a pouch, the container is simply tilted by dispensing with a dust bag.

This text is machine translated.

Features

  • Without battery and without charger

Scope of delivery

  • Makita DCL284FRF cordless vacuum cleaner
  • Floor nozzle
  • Gap nozzle
  • Bracket
  • Extension tube plastic

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)