• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DCL501Z Handheld battery vacuum cleaner Incl. battery, Bagless

1/10
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless vacuum cleaner 18V

  • ,
  • Filter system=Micro filter
  • Collector volume=0.25 l

Technical specifications

  • Battery-powered: Yes
  • Design: Vacuum cleaner
  • Fill indicator: Yes
  • Suction brush: Standard
  • Dustbag operation: no.
  • Telescopic tube: Yes
Product type

Handheld battery vacuum cleaner

Factory colour

Turquoise

Collector

0.25 l

Operating voltage

18 V

Power supply (LOV)

rechargeable

Features

Incl. battery

Bagless

Vacuum technology

Without pouch

Vacuum control

electronic

Width

189 mm

Height

252 mm

Length

352 mm

Weight

3.1 kg

Dim

(L x W x H) 352 x 189 x 252 mm

Battery voltage

18 V

Filter system

Micro filter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316879 Makita DCL501Z Handheld battery vacuum cleaner Incl. battery, Bagless

Description

A compact battery vacuum cleaner with a HEPA filter and strong suction power. This vacuum cleaner with 18 V and brushless motor is equipped with a telescopic tube for an ideal working position.

This text is machine translated.

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 464.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)