• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DGA520ZX1 DGA520ZX1 Cordless angle grinder 125 mm brushless 18 V

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Cordless angle grinder 18V with paddle switch (without battery, without charger)

  • 18 V

Technical specifications

  • Battery protection system: Yes
  • Battery system: LXT
  • Accumulator type Li-ion
  • Engine brake: Yes
  • Length 361 - 375 mm
  • Grinding disc: Yes
  • Restart protection: Yes
Product type

Cordless angle grinder

Features

brushless

Voltage

18 V

Disc diameter

125 mm

Washer inside diameter

22.23 mm

Cable length

0 cm

Operating voltage

18 V

No. of power packs included

0

Max. separation depth

32 mm

Mandrel thread

M14

Length

375 mm

Width

140 mm

Height

146 mm

Dim

(L x W x H) 375 x 140 x 146 mm

Weight

3 kg

Weight, information

incl. rechargeable battery

Idle speed

8500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483262 Makita DGA520ZX1 DGA520ZX1 Cordless angle grinder 125 mm brushless 18 V

Description

Scope of delivery

  • Without battery!
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 311.77*

More interesting products

(*All information is plus legal VAT)