
Number
Battery-operated lawn mower 2x18V
Technical specifications
- Cutting system: Sickle knife
- Operating type
Rechargeable battery
- Features
w/o battery
- Operating voltage
36 V
- Battery voltage
18 V
- RPM
3600 U/min
- Cutting width (max.)
430 mm
- Cutting depth
20 - 75 mm
- Blade depth setting
13 Stufen x
- Collector
50 l
- Dim
(W x H) 460 mm x 1045 mm
- Weight
17.5 kg
- Height
1045 mm
- Width
460 mm
- UKCA
yes
- Product type
Cordless lawn mover
Documents & Downloads
Datasheet
Datasheet 2317016 Makita DLM432Z Rechargeable battery Cordless lawn mover w/o battery 18 V Cutting width (max.) 430 mm
User & Safety Instructions
User & Safety Instructions 2317016 Makita DLM432Z Rechargeable battery Cordless lawn mover w/o battery 18 V Cutting width (max.) 430 mm
Information
Repairability/durability data sheet 2317016 Makita DLM432Z Rechargeable battery Cordless lawn mover w/o battery 18 V Cutting width (max.) 430 mm
Description
This text is machine translated.





















