• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DS4012J -Drill 750 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Makita DS4012J -Drill 750 W

  • 750 W
  • Max. drill bit Ø 36 mm

Technical specifications

  • Drilling power: Wood 36 mm / steel 13 mm
  • Power cord length 2.5 m.
  • Sound pressure level (LpA): 81 dB(A)
Product type

Drill

750 W

Max. drill diameter

36 mm

Weight

2.8 kg

Weight, information

without cable

Tool holder

Key-type drill chuck

Drill chuck clamping range

2 - 13 mm

Idle speed

600 U/min

Width

83 mm

Height

401 mm

Length

340 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386266 Makita DS4012J -Drill 750 W

Description

Robust drill with cross handle and spade handle. Can also be used as a stirrer
A robust, low speed drill for use as a stirrer. With cross handle and rotating spade handle to protect the operator. Suitable for large drill diameters and for mixing. With toothed rim drill chuck with a wingspan of 2 to 13 mm.

This text is machine translated.

Scope of delivery

  • Drill machine DS4012J
  • Side handle 36
  • Ring gear drill chuck 13 mm
  • Drill chuck key S13
  • MACPAC GR. 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 563.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)