Opening angle can be adjusted to match the diameter of the cable
Adjustable automatic return function of the cutting set after completion of the separation process
LED work light
Technical specifications
Product type
Cable cutter
Manufacturer part #
DTC101ZK
Length
116 mm
Wire hardness diameter (max.)
50 mm
Width
197 mm
Weight
2.9 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3332243 Makita DTC101ZK DTC101ZK Cable cutter 50 mm
Description
Battery cable cutter with adjustable, automatic reverse function. Open type, for easy separation of electrical cables up to 55 mm in diameter at any position. Equipped with a work lamp with glow function.
This text is machine translated.
Description
Battery cable cutter with adjustable, automatic reverse function. Open type, for easy separation of electrical cables up to 55 mm in diameter at any position. Equipped with a work lamp with glow function.