• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DVC750LZX3 Handheld battery vacuum cleaner 50 W w/o battery

1/27
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless vacuum cleaner DVC750LZX3

  • , Radius of operations=2 m
  • Filter system=Hygiene filter
  • Collector volume=7.5 l

Technical specifications

  • Running time 18 V / 5 Ah: 30 / 60 min.
  • Running time 18 V / 6 Ah: 35 / 70 min.
  • Air volume: 1.3 / 1.6 m³/min.
  • Max. Vacuum pressure 67 mbar
  • Suction brush: Standard
  • Sound pressure level (LpA): 76 dB(A)
  • Sound power level 76 dB
  • Hose diameter 28 mm
  • Class of dust: L
  • Telescopic tube: Yes
  • Washable PET filter: 1
Product type

Handheld battery vacuum cleaner

Factory colour

Turquoise

Collector

7.5 l

Operating voltage

18 V

Power consumption (max.)

50 W

Power supply (LOV)

rechargeable

Features

w/o battery

Vacuum technology

Wet/dry

Vacuum control

electronic

Cable length

0 mm

Radius of operations

2 m

Width

251 mm

Height

278 mm

Length

418 mm

Weight

4.6 kg

Dim

(L x W x H) 418 x 251 x 278 mm

Filter system

Hygiene filter

Air flow rate

1.6 m³/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386341 Makita DVC750LZX3 Handheld battery vacuum cleaner 50 W w/o battery

Description

Compact and portable battery vacuum cleaner for wet and dry operation
An 18 V battery vacuum cleaner with a HEPA filter and brushless motor for small workshop cleaning or for use with a machine. The vacuum cleaner has two suction stages and is suitable for wet and dry operation. With 7.5 liter tank (dry operation).

This text is machine translated.

Scope of delivery

  • Cordless vacuum cleaner DVC750LZX3
  • Suction hose
  • HEPA filter element
  • Wet filter
  • Shoulder strap
  • Wide slot nozzle
  • Crevice tool

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)