• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-03383 E-03383 Bit set Pozidriv Torsion Control Technology

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Size

PZ 2

Drive

1/4"

Length

50 mm

Features

Torsion Control Technology

Width

25 mm

Height

80 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483341 Makita E-03383 E-03383 Bit set Pozidriv Torsion Control Technology

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)