• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-12005 Bit set Allen incl. bit holder

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 25 mm
Product type

Bit set

Downforce

Allen

Drive

1/4" (6.3 mm)

Length

25 mm

Material properties

magnetic

Features

incl. bit holder

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350158 Makita E-12005 Bit set Allen incl. bit holder

Description

Handy, foldable bit set with carabiner hooks
Compact Impact Black bit set with the most common bits. By a snap hook, the set can, for example, To be attached to your trousers and carried with you. For electricians, building contractors, carpenters, handymen and much more. For instance, Impact wrench with 1/4" hex bit holder. 1x bit each 25 mm: PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T30, magnetic bit holder 60 mm.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)