• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15017 E-15017 Carbide metal Multi-purpose drill bit 1-piece 6.5 mm Total length 150 mm 1/4" (6.3 mm) hex 1 pc(s

1/2
Product type
Multi-purpose drill bit
Drill hole Ø
6.5 mm
Material
Carbide metal
Material suitability
Tiles
Wood
Aluminium
Plastic
Slate
Metal
Brick
Exposed aggregate concrete
Limestone
Working length
90 mm
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

6.5 mm

Material

Carbide metal

Material suitability

Tiles

Wood

Aluminium

Plastic

Slate

Metal

Brick

Exposed aggregate concrete

Limestone

Working length

90 mm

Content

1 pc(s)

Total length

150 mm

Tool holder

1/4" (6.3 mm) hex

Length

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631835 Makita E-15017 E-15017 Carbide metal Multi-purpose drill bit 1-piece 6.5 mm Total length 150 mm 1/4" (6.3 mm) hex 1 pc(s

Description

Multi-drill Ø 6.5 mm with a four-sided ground carbide tip. The drill has a total length of 150 mm and a working length of 90 mm. Suitable for tiles, brick, wood, wood/plastic combinations, aluminum, Reinforced concrete, plastic, slate, limestone, metal. With 1/4" hex socket for example Cordless impact driver with hexagon socket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)