• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15316 E-15316 Universal Bracket (L x W x H) 110 x 15 x 165 mm

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 110 x 15 x 165 mm

Product type

Bracket

Range of uses

Universal

Material

Stainless steel

Length

110 mm

Height

165 mm

Width

15 mm

Weight

80 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432107 Makita E-15316 E-15316 Universal Bracket (L x W x H) 110 x 15 x 165 mm

Description

Clamp holder made of stainless steel with two elastic bands for screwdrivers, pens, etc. Universal use for measuring tapes, battery-powered screwdrivers or other tools for hanging. Extra reinforced back for a secure grip. Fits on the Strap-Belt-System.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)