• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15350 E-15350 Quick-release shoulder/belt strap (L x W) 1300 mm x 38 mm

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 1300 mm x 38 mm

Product type

Quick-release shoulder/belt strap

Length

1300 mm

Width

38 mm

Weight

130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432111 Makita E-15350 E-15350 Quick-release shoulder/belt strap (L x W) 1300 mm x 38 mm

Description

Can be used as a belt or shoulder strap. Suitable for all Makita cases and cases with the Makita strap belt system logo. With 40 mm quick-release clip, adjustable length.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)