• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15590 Lunch bag Passive

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product dimensions (L x W x H) 330 x 200 x 230 mm
  • Product weight: 0.6 kg
Product type

Lunch bag

Operation principle

Passive

Cool box features

Incl. shoulder strap

Dim

(L x W x H) 330 x 200 x 230 mm

Weight

0.6 kg

n.rel.

Width

200 mm

Height

230 mm

Length

330 mm

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350203 Makita E-15590 Lunch bag Passive

Description

Lunch bag with zip closure, waterproof and reinforced keeps food warm or cold for longer
The lunch bag plus is covered inside with insulating foil, which is easy to clean and keeps food warm or cold for longer. With 2-way zipper for wide opening of the bag as well as protection from dust With additionally reinforced and waterproof bottom. Place only packaged food in your pocket. With carry handle, including strap.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)