• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15811 E-15811 Bit set 10-piece incl. bit holder

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Shape

E 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material properties

magnetic

Features

incl. bit holder

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757928 Makita E-15811 E-15811 Bit set 10-piece incl. bit holder

Description

Compact Impact Black bit set with the most common bits. By a snap hook, the set can, for example, To be attached to your trousers and carried with you. For electricians, building contractors, carpenters, handymen and much more. For instance, Impact wrench with 1/4" hex bit holder. 1x bit each 25 mm: PH2, PZ2, T15, 2xT20, 2xT25, 2xT30, magnetic bit holder 60 mm

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)