• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GA044GZ GA044GZ Cordless angle grinder 125 mm w/o battery, w/o charger 40 V

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cordless angle grinder 40V max. (without battery, without charger)

  • 40 V

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

w/o charger

Voltage

40 V

Disc diameter

125 mm

No. of power packs included

0

Length

476 mm

Width

130 mm

Height

180 mm

Dim

(L x W x H) 476 x 130 x 180 mm

Weight

3 kg

Idle speed

3000 - 8500 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631786 Makita GA044GZ GA044GZ Cordless angle grinder 125 mm w/o battery, w/o charger 40 V

User & Safety Instructions

User & Safety Instructions 2631786 Makita GA044GZ GA044GZ Cordless angle grinder 125 mm w/o battery, w/o charger 40 V

Description

Powerful 40 V max. cordless angle grinder for heavy cutting and roughing. The AFT technology minimizes the kickback of the machine when the tool is blocked. The XPT protection system prevents the penetration of dirt and water spray. Speed can be adjusted in 5 steps. With motor brake. For 125 mm grinding discs. With X-LOCK for quick and easy disc change.

This text is machine translated.

Features

  • Auto-Start Wireless System (AWS) connects to the vacuum cleaner via BluetoothAFT (Active Feedback sensing Technology) stops the motor when the tool is blockedWith soft start-upAnti-restart function prevents unintentional start-up after voltage interruptionXPT - Extreme Protection Technology. Optimum protection against dust and water spray even under harsh conditionsSuperior performance and efficiency like a 1000 W wired angle grinderFor long-lasting and heavy workWith motor brake

Scope of delivery

  • With no rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 277.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)