• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GA4530R GA4530R Angle grinder 115 mm 720 W 230 V

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder 115mm 720W

  • 720 W 230 V

Technical specifications

  • Mains frequency: 50/-60 Hz.
Product type

Angle grinder

720 W

Voltage

230 V

Disc diameter

115 mm

Cable length

0 cm

Mandrel thread

M14

Length

345 mm

Width

140 mm

Height

120 mm

Dim

(L x W x H) 345 x 140 x 120 mm

Weight

2.2 kg

Idle speed

11000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317101 Makita GA4530R GA4530R Angle grinder 115 mm 720 W 230 V

Description

Grinder with restart protection to prevent unintentional restart of the machine. Slim motor casing with small circumference of 179 mm for a better grip. High-quality motor with excellent heat resistance.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)