• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HM002GZ03 -Heavy duty hammer drill chisel 20.9 J brushless

1/16
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 839.00 / piece)
€ 839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2x40V cordless hammer drill (max.) (without battery, without charger) in the carrying case

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Battery protection system: YesBattery system: XGTChiseling with side handle: 8 m/s²Suitable for SDS-MAX: Yes
Product type

Heavy duty hammer drill chisel

Impact (max.)

20.9 J

Blow count (max.)

1900 /min

Features

brushless

Operating voltage

40 V

Weight

13.3 kg

Weight, information

incl. rechargeable battery

Length

57.4 cm

Width

14.6 cm

Height

32.4 cm

Dim

(L x W x H) 57.4 x 14.6 x 32.4 cm

Technology

Li-ion

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2483208 Makita HM002GZ03 -Heavy duty hammer drill chisel 20.9 J brushless

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

Description

Scope of delivery

  • Without battery!
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 870.27*

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.