• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HP002GA202 2-speed-Cordless impact driver incl. spare battery, incl. charger, incl. case

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Makita HP002GA202 2-speed-Cordless impact driver incl. spare battery, incl. charger, incl. case

  • Max. drill bit Ø 38 mm

Technical specifications

  • Drilling power: Wood 38 mm / masonry 13 mm / steel 13 mm
  • Height 265 - 294 mm
  • With charger: Yes
  • Sound pressure level (LpA): 87 dB(A)
  • Sound power level (LWA): 98 dB(A)
Product type

Cordless impact driver

Operating voltage

40 V

Max. drill diameter

38 mm

Transmission type

2-speed

Weight

2.6 kg

Weight, information

incl. rechargeable battery

Tool holder

1/2"-20 UNF

Drill chuck clamping range

1,5 - 13 mm

Features

incl. spare battery

incl. charger

incl. case

Functions

Impact stop

Torque (max.)

64 Nm

No. of power packs included

2

Technology

Li-ion

Max. torque

64 Nm

Capacity (mAh, Ah)

2.0 Ah

Width

86 mm

Height

294 mm

Length

174 mm

Power supply (LOV)

rechargeable

Idle speed (details)

0 - 600 / 2200 U/min

Blow count

0 - 9000 / 33 000 U/min

Voltage

40 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386276 Makita HP002GA202 2-speed-Cordless impact driver incl. spare battery, incl. charger, incl. case

Description

More power. More robust. Digital communication. A cordless impact drill driver for the highest demands
Powerful and compact impact drill screwdriver for hard construction site use. For drilling, screwing and impact drilling. With 2-speed transmission for high speed. The torque of 64 Nm can be set in 21 stages. Particularly handy thanks to the short design with a casing length of only 174 mm. With detachable impact mechanism.

This text is machine translated.

Scope of delivery

  • Cordless hammer drill/screwdriver HP002GA202
  • 2x BL 4020 rechargeable battery
  • Fast battery charger DC40RA
  • Screw M4x12
  • Suspension bracket
  • Contact protection cap
  • PH/LS double bit
  • MAKPAC Size 2
  • Thermoformed part for MAKPAC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 793.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)