• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita;HP2051FJ;2-speed- Impact driver;720 W

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill

  • 720 W
  • Blow count (max.) 58000 /min
  • Max. drill bit Ø 40 mm

Technical specifications

  • No-load speed 0-24,000/58,000 min.
  • Bore diameter steel 1. Gear 13 mm
  • Bore diameter steel 2. Gear 13 mm
  • Bore diameter stone 1. Gear 20 mm
  • Drill diameter stone 2. Gear 20 mm
Product type

Impact driver

720 W

Blow count (max.)

58000 /min

Max. drill diameter

40 mm

Transmission type

2-speed

Weight

2.54 kg

Tool holder

1/2" x 20

Drill chuck clamping range

1,5 - 13 mm

Idle speed

0 - 1200/0 - 2900 U/min

Width

70 mm

Height

220 mm

Length

360 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317065 Makita;HP2051FJ;2-speed- Impact driver;720 W

Description

Powerful 720 W hammer drill with 2-speed transmission. Drilling power in masonry: 20 mm. With robust aluminum casing and safety coupling for immediate stop of the engine, if the drill blocks. 13 mm full metal drill chuck. Including LED.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 503.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)