• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR003GZ SDS-Plus-Cordless hammer drill combo 40 V Li-ion w/o battery

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HR003GZ SDS-Plus-Cordless hammer drill combo 40 V Li-ion w/o battery

  • 40 V
  • Impact (max.) 2.8 J
  • Max. drill bit Ø 54 mm

Technical specifications

  • Ideal drilling range (concrete): 10 - 18 mm
  • Drilling power: Wood 32 mm / masonry 28 mm / steel 13 mm
  • Sound pressure level (LpA): 95 dB(A)
  • Sound power level (LWA) 106 dB(A)
Product type

Cordless hammer drill combo

Voltage

40 V

Technology

Li-ion

No. of power packs included

0

Operating voltage

40 V

Rotational speed range

0 - 980 U/min

Blow count (max.)

5000 /min

Impact (max.)

2.8 J

Max. drill diameter

54 mm

Tool holder

SDS-Plus

Features

w/o battery

Functions

Roto stop

Weight

4.6 kg

Weight, information

incl. rechargeable battery

Length

373 mm

Width

102 mm

Height

238 mm

Dim

(L x W x H) 373 x 102 x 238 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386418 Makita HR003GZ SDS-Plus-Cordless hammer drill combo 40 V Li-ion w/o battery

Description

More power. More robust. Digital communication. A cordless combination hammer for the highest demands
Powerful 40 V max. battery combination hammer with SDS Plus tool holder. For dust-free work, the optional dust extraction unit DX12 can be attached. The machine has a rotation stop, so that even light chiseling work is possible. With AVT to reduce vibrations.

This text is machine translated.

Scope of delivery

  • Cordless combination hammer HR003GZ
  • Side handle compl.
  • Depth stop
  • Gasket
  • Drill/chisel grease

More interesting products

(*All information is plus legal VAT)