• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR009GZ SDS-Plus-Cordless hammer drill combo Li-ion w/o battery, w/o charger

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HR009GZ SDS-Plus-Cordless hammer drill combo Li-ion w/o battery, w/o charger

  • Impact (max.) 3.9 J
  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill combo

Technology

Li-ion

No. of power packs included

0

Operating voltage

40 V

Rotational speed range

0 - 840 U/min

Blow count (max.)

4500 /min

Impact (max.)

3.9 J

Tool holder

SDS-Plus

Features

w/o battery

w/o charger

Functions

Automatic load control

Weight

5.3 kg

Weight, information

without rechargeable battery

Length

413 mm

Width

97 mm

Height

263 mm

Dim

(L x W x H) 413 x 97 x 263 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631770 Makita HR009GZ SDS-Plus-Cordless hammer drill combo Li-ion w/o battery, w/o charger

Security datasheet

Security datasheet 2631770 Makita HR009GZ SDS-Plus-Cordless hammer drill combo Li-ion w/o battery, w/o charger

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

Description

Powerful 40 V max. battery combination hammer with SDS Plus tool holder with quick change drill chuck. Suitable for drilling, hammer drilling and chiseling. The speed can be set using a rotary wheel. The single impact strength is 3.9 J, the maximum drilling power in wood is 32 mm, in concrete 30 mm. For dust-free work, the dust extraction unit DX11 can be attached as an option.

This text is machine translated.

Features

  • With AVT anti-vibration technologyXPT - Extreme Protection Technology. Optimum protection against dust and water spray even under harsh conditionsThe Auto-Start Wireless System (AWS) connects to her vacuum cleaner via BluetoothWith constant electronics for constant power under loadDeep discharge protection. The device switches off automatically when the battery is low.Ergonomically shaped handle with rubberized soft grip offers increased comfortFor drilling, hammer drilling and chiseling

Scope of delivery

  • With no rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 627.98*

More interesting products

(*All information is plus legal VAT)