• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita KP0810J Power planer incl. case, incl. stopper Plane width: 82 mm 850 W Fold depth (max.): 25 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length of the planer sole: 290 mm
Product type

Power planer

Features

incl. case

incl. stopper

850 W

Plane width

82 mm

Fold depth (max.)

25 mm

Span depth (max.)

4 mm

Dim

(L x W x H) 29.6 x 16.7 x 17.6 cm

Length

29.6 cm

Width

16.7 cm

Height

17.6 cm

Weight

3.31 kg

Idle speed

16000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317130 Makita KP0810J Power planer incl. case, incl. stopper Plane width: 82 mm 850 W Fold depth (max.): 25 mm

Description

A compact 850 W planer with a planer depth of 4 mm and a planer width of 82 mm. 3 V-grooves of different sizes for easy chamfering. Low-noise operation and easy adjustment of the chip removal by means of rotary knob. Including rip fence. Comes in a MAKPAC.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 387.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)