• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita MR004GZ Workplace radio FM, DAB, DAB+ Bluetooth Multicolour

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Battery voltage 12 - 40 VBATTERY SYSTEM: CXT; LXT; XGTFM band 87.5 - 108 MHzFrequency band DAB: 174.928 - 239.2 MHzFrequency band DAB+ 174.928 - 239.2 MHzProtection system: IP65
Product type

Workplace radio

Tuner

FM

DAB

DAB+

hifi functions

Bluetooth

Dim

(W x H x D) 171 x 298 x 280 mm

Power supply (LOV)

mains-powered

rechargeable

Power supply

PSU (included)

Li-ion rechargeable battery (optional)

Factory colour

Multicolour

Width

171 mm

Height

298 mm

Depth

280 mm

Weight

5.4 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483307 Makita MR004GZ Workplace radio FM, DAB, DAB+ Bluetooth Multicolour

Description

Scope of delivery

  • Without battery!
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)