• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-53431 Bit set

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hex attachment 1/4"
  • Screw head PH2
Product type

Bit set

Length

141 mm

Weight

90 g

Content

3 pc(s)

(Ø)

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434186 Makita P-53431 Bit set

Description

Makita PH bit 2x141 6mm P-53431.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)