• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-53556 Bit set

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hex attachment 1/4"
  • Screw head PZ2
Product type

Bit set

Length

127 mm

Weight

82 g

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434185 Makita P-53556 Bit set

Description

Makita PZ bit 2x127 6mm P-53556. PZ2 • 127 mm • Ø 6 mm • 3 pieces.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)