• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Parallel stop 342428-9 Makita 342428-9

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stopper

Content

1 pc(s)

Width

135 mm

Length

237 mm

Height

50 mm

Weight

328 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433489 Makita Parallel stop 342428-9 Makita 342428-9

Description

Suitable for router 3612/BR/C, RP2302FC. Suitable for model RP1802x07.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)