• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita rail mount adapter F 198570-2 Makita 198570-2

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Guide rail adapter

Content

1 pc(s)

Width

210 mm

Length

370 mm

Height

58 mm

Weight

1115 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433426 Makita rail mount adapter F 198570-2 Makita 198570-2

Description

Suitable for HS0600 portable circular saw. Suitable for model HS0600.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)