• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita SG150 SG150 Wall chaser 150 mm 1800 W

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,205.00 / piece)
€ 1,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall cutter 45mm

  • 1800 W

Technical specifications

  • Groove width: 6-34 mm
  • Cutting depth: 7-45 mm
Product type

Wall chaser

1800 W

Disc diameter

150 mm

Max. separation depth

45 mm

Length

350 cm

Width

300 mm

Dim

(L x W) 350 cm x 300 mm

Weight

5.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317123 Makita SG150 SG150 Wall chaser 150 mm 1800 W

Description

A 1,800 W wall nut cutter with constant electronics, which cuts precise slots in concrete and brick, e.g. for cables and pipes, without producing dust. Two diamond discs in operation at the same time. Max. Cutting power 45 mm, with an adjustable width of 7 - 35 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,269.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)