• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita SKR200Z 360-degree laser Self-levelling, Incl. laser receiver Range (max.): 200 m

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 899.00 / piece)
€ 899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rotation speed of the laser: 0, 300, 450, 600 min⁻¹
  • Protection class IP54
  • Visible signal path: Yes
  • Temperature range: -10 - 40 °
Product type

360-degree laser

Features

Self-levelling

Incl. laser receiver

Range (max.)

200 m

Accuracy (+/-)

1 mm/10m

Auto-adjustment range (+/-)

6°

Laser category

2

Visible beam length

30 m

Power supply (details)

1.5 V

Tripod thread mount

5/8"

Length

156 mm

Width

154 mm

Height

197 mm

Dim

(L x W x H) 156 x 154 x 197 mm

Weight

1.6 kg

Manufacturer's standards (no certificate)

Type

SKR200Z

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386486 Makita SKR200Z 360-degree laser Self-levelling, Incl. laser receiver Range (max.): 200 m

Description

Precise and user-friendly rotating laser
A handy rotating laser for horizontal and vertical measurements. Suitable for precise measurement of elevations, inclinations and heights or for checking the exact escape lines of tiles or walls. Including remote control and receiver in a solid case.

This text is machine translated.

Scope of delivery

  • Rotation LASER SKR200Z
  • Magnetic record holder
  • Magnetic marking plate
  • Wall bracket
  • Receiver LR150
  • Remote control RC30
  • Laser goggles

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)