• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Stempel Rund Ø 6,5mm SC05340050 Round hole punch

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita Stempel Rund Ø 6,5mm SC05340050 Round hole punch

  • / battery

Technical specifications

  • Steel 2-6 mm
  • Aluminium 2-3.2 mm
  • Stainless steel 3-4 mm
Product type

Round hole punch

max. cross section

6.5 mm

Cutting diameter (max.)

6.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402808 Makita Stempel Rund Ø 6,5mm SC05340050 Round hole punch

Description

Punch for punching holes in different materials

Punceable material thickness:

Steel: 2 - 3.2 mm (with matrix SA6.5)
Aluminum:2 - 3.2 mm (with matrix SA6.5)

Steel: 2 - 6 mm (with matrix SB6.5)
Stainless steel:3 - 4 mm (with matrix SB6.5)

This text is machine translated.

What kind of Hydraulic Tools are you looking for?

More interesting products

(*All information is plus legal VAT)