• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita suction supports 195559-1 Makita 195559-1 Diameter 38 mm

EAN:
Part number:
Item no:
Dispatches on Wed 28 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extractor nozzle

(Ø)

38 mm

Content

1 pc(s)

Weight

49 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434827 Makita suction supports 195559-1 Makita 195559-1 Diameter 38 mm

Description

Suitable for RT001G, DRT50, cordless multi-purpose milling cutter RT0700C, RT0702C. Suitable for model DRT50ZJX2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)