• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UC025GZ Rechargeable battery Chainsaw w/o battery 1600 W 40 V Blade length 350 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Chainsaw

1600 W

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

350 mm

Battery voltage

40 V

No. of power packs included

0

Features

w/o battery

Weight

3.4 kg

Weight, information

without rechargeable battery

Oil tank volume

0.2 l

Chain speed

25.5 m/s

Chain pitch

0,325" (8,25 mm)

Length

752 mm

Voltage

40 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3331787 Makita UC025GZ Rechargeable battery Chainsaw w/o battery 1600 W 40 V Blade length 350 mm

Security datasheet

Security datasheet 3331787 Makita UC025GZ Rechargeable battery Chainsaw w/o battery 1600 W 40 V Blade length 350 mm

Description

Battery-powered chain saw with optimum performance/weight ratio for high cutting efficiency with low weight. The main switch with automatic cut-off function protects the battery and prevents accidental switching. With lock nuts for rail mounting.

This text is machine translated.

Scope of delivery

  • Saw rail
  • Saw chain
  • Saw chain oil 100 ml
  • Combination key

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)