• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UC030GZ03 Rechargeable battery Cordless chainsaw

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 669.00 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated chain saw 40V max.

  • XPT - protects against dust and water spray
  • Main switch with automatic cut-off function
  • Variable speed adjustment
  • With a mechanical and electric brake
  • Large oil tank and adjustable chain lubrication

Technical specifications

Operating voltage

40 V

Product type

Cordless chainsaw

Operating type

Rechargeable battery

Technology

Li-ion

No. of power packs included

0

Weight

8.2400 kg

Oil tank volume

260 ml

Chain speed

29.0 m/s

Chain pitch

0,325" (8,25 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476428 Makita UC030GZ03 Rechargeable battery Cordless chainsaw

Description

The powerful rechargeable chain saw in red signal color is especially designed for heavy applications such as falling, cutting and detracting large pieces of wood and provides maximum power with the BL4080H - comparable to a 50cc gasoline chain saw.

This text is machine translated.

Scope of delivery

  • Combination wrench 13-16
  • File holder with round file

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)