• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UR003GZ01 Rechargeable battery Grass trimmer w/o battery 40 V Cutting width (max.): 35 cm

1/11
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting circle 230 - 350 mm
  • Spindle thread M10 x 1.25 LH
Product type

Grass trimmer

Features

w/o battery

Operating type

Rechargeable battery

Voltage

40 V

Idle speed (details)

0 - 3 500 / 5 300 / 6 500 U/min

Technology

Li-ion

Cutting width (max.)

35 cm

Cutting method

Filament

Blade

Weight

4.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386271 Makita UR003GZ01 Rechargeable battery Grass trimmer w/o battery 40 V Cutting width (max.): 35 cm

Description

More power. More robust. Digital communication. Powerful battery-free cutter for precise cleaning work
A low-vibration 40V max. battery-free cutter with a round handle. The powerful brushless motor is mounted directly on the head and ensures optimum power transmission. The ADT mode enables energy-saving and low-noise operation. WetGuard for protection against all-sided splash water. This machine complies with protection class IPX4.

This text is machine translated.

Scope of delivery

  • Battery-operated cutter UR003GZ01
  • Shoulder strap
  • Plastic knife head
  • 2-thread head Tap&Go
  • Mounting wrench 16 - 17
  • Hexagonal pin wrench
  • Accessories bag
  • 4-tooth impact knife

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 500.97€ 497.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)