• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita US053DZ US053DZ Cordless grease gun

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Battery protection system: Yes
  • Battery voltage: 12 V
  • Battery system: CXT
  • Weight incl. battery: 2.9 - 3 kg
  • Maximum pressure 3 bar
  • Product dimensions (L x W x H): 343 x 182 x 343 mm
  • Hose length 1.7 m
Product type

Cordless grease gun

Content

1 pc(s)

Capacity

5 l

Weight

4800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483272 Makita US053DZ US053DZ Cordless grease gun

Description

Scope of delivery

  • Without battery!
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 204.97*

What kind of Grease Guns, Lubrication are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)