• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UX01GZ01 UX01GZ01 Cordless multifunction tool w/o battery 40 V

1/16
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accumulator type Li-ion
Product type

Cordless multifunction tool

Features

w/o battery

Battery voltage

40 V

Cable length

0 mm

Operating voltage

40 V

Dim

(L x W x H) 102.7 x 32 x 20.9 cm

Length

102.7 cm

Width

32 cm

Height

20.9 cm

Weight

12.6 kg

Weight, information

incl. rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386273 Makita UX01GZ01 UX01GZ01 Cordless multifunction tool w/o battery 40 V

Description

More power. More robust. Digital communication. A multi-function drive for the highest demands
The versatile 40 V max. cordless multifunction drive with a powerful brushless motor and several available accessories for gardening and landscaping. A three-stage electronic speed adjustment and a height-adjustable round handle ensure a special operating comfort. Inclusive of sensor attachment EM404MP.

This text is machine translated.

Scope of delivery

  • Cordless multi-function drive UX01GZ01
  • Shoulder strap
  • Sensor attachment EM404MP
  • 2-thread head Tap&Go
  • Bit Kits
  • Hexagonal pin wrench
  • Accessories bag
  • 4-tooth impact knife

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 858.98*

More interesting products

(*All information is plus legal VAT)