• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 196256-2 196256-2 Hedge trimmer attachment

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hedge trimmer attachment

Weight

4.1750 kg

Knife length

49 cm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631881 Makita 196256-2 196256-2 Hedge trimmer attachment

Description

The cutterbars of the hedge trimmer attachment are double-sided ground and have an impact protection. With a cutting length of 49 cm you have a quick working step. The cutterbar can be adjusted in 13 steps by a total of 135°, 90° upwards and 45° downwards. For easy transport, the cutterbar can be folded in completely.

This text is machine translated.

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)