• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita VC005GLZ VC005GLZ Handheld battery vacuum cleaner 40 V

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless vacuum cleaner 15L 40V max. dry (without battery, without charger)

  • Flat housing design for storing accessoriesCarry handle for easy transport

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Turquoise

Grey

Black

Voltage

40 V

Collector

8 l

Power supply (LOV)

rechargeable

Vacuum technology

Dust pouch

Width

334 mm

Height

397 mm

Depth

366 mm

Air flow rate

2.8 m³/min

Dim

(W x H x D) 334 x 397 x 366 mm

Weight

9.5 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589279 Makita VC005GLZ VC005GLZ Handheld battery vacuum cleaner 40 V

User & Safety Instructions

User & Safety Instructions 2589279 Makita VC005GLZ VC005GLZ Handheld battery vacuum cleaner 40 V

Description

Adjustable suction power for a wide range of applications "powerful" or "quiet" two battery slots for double the runtime. >Suitable for dusts with MAK values 1 mg/m³ and dust class L according to European standard.

This text is machine translated.

Scope of delivery

  • Cordless vacuum cleaner
  • Aluminum telescopic tube
  • Bent shaft tube
  • Floor nozzle
  • Crevice tool
  • Suction hose 32 mm
  • Disposal bag
  • Stopper
  • With no rechargeable battery
  • Without charger

Hints

Supplied without Battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 610.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)