• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita VC012GZ01 Cordless backpack vacuum cleaner 180 W w/o battery, w/o charger

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita cordless backpack vacuum cleaner VC012GZ01

  • ,
  • Filter system=HEPA filter
  • Collector volume=6 l

Technical specifications

Product type

Cordless backpack vacuum cleaner

Factory colour

White

Black

Petrol

Collector

6 l

Operating voltage

40 V

Power consumption (max.)

180 W

Power supply (LOV)

rechargeable

Features

w/o battery

w/o charger

Vacuum technology

Dry

Cable length

0 cm

Width

185 mm

Height

526 mm

Length

301 mm

Weight

9.5 kg

Dim

(L x W x H) 301 x 185 x 526 mm

Battery voltage

40 V

No. of power packs included

0

Filter system

HEPA filter

Air flow rate

2.1 m³/min

Suction

180 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3064985 Makita VC012GZ01 Cordless backpack vacuum cleaner 180 W w/o battery, w/o charger

Description

Powerful battery-powered backpack vacuum cleaner Ideal as external suction for working on the construction site. A strong and low-noise battery-powered backpack vacuum cleaner with 40 V max. drive. With interface for Auto-start Wireless System (AWS): Vacuum cleaner starts/stops automatically with coupled machine. Three-stage suction power setting as well as adjustable and padded shoulder strap. With HEPA filter for an effective filter performance.

This text is machine translated.

Features

  • Three-stage suction force setting with memory function
  • Automatic filter cleaning
  • With HEPA filter for effective filter performance

Scope of delivery

  • 152992-0 suction hose without tube mount
  • 166116-2 Hose clamp
  • 191C26-2 filter bag
  • 4R17765-1 Adapter 22 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 568.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)