• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Fast Ethernet Adapter Network adapter 100 MBit/s USB A (USB 2.0)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 16.99
-12 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan USB 2.0 Fast Ethernet Adapter, 10/100 Mbps Fast Ethernet, Hi-Speed USB 2.0

  • 10 times faster than USB 1.1 to Fast Ethernet adapters
  • Add a network connection without opening up your PC
  • Hot-swappable (no need to power down)

Technical specifications

Product type

Network adapter

Interfaces

USB A (USB 2.0)

No. of LAN ports

1 x

Transfer rate

100 MBit/s

No. of USB 2.0 ports

1 x

Version

Adapter

Factory colour

White

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Cable use

USB 2.0

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1273994 Manhattan Fast Ethernet Adapter Network adapter 100 MBit/s USB A (USB 2.0)

Description

The Manhattan USB 2.0 Fast Ethernet Adapter is a compact, high-performance network adapter that allows you to upgrade your desktop or notebook computer to operate at 10/100 Mbps speeds on the LAN. Because it attaches to one of your computer’s USB connectors, there is no need to open up your PC — and the user-friendly setup software makes installation quick and easy.

Faster Throughput
The USB 2.0 Fast Ethernet Adapter allows you to connect to the network at 100 Mbps Fast Ethernet throughput speeds. Other adapters that only support USB 1.1 can not even come close to providing you with this enhanced performance.

Auto-Negotiation
The USB 2.0 Fast Ethernet Adapter will automatically detect the network speed that the LAN switch port is set to and run at the same speed. The adapter supports 10Base-T Ethernet and 100Base-TX Fast Ethernet.

Full Duplex
When running in full duplex mode, the USB 2.0 Fast Ethernet Adapter connects at the following link speeds: 20 Mbps (10Base-T Ethernet) and 200 Mbps (100Base-TX Fast Ethernet).

Portable Design
The USB 2.0 Fast Ethernet Adapter is compact, and can be easily moved from one computer to another or transferred in your notebook case as you travel. It doesn’t take up a lot of space, and doesn't add clutter to your workspace.

Features

  • Standards
  • USB Specification version 2.0
  • USB Specification version 1.1
  • USB Specification version 1.0
  • IEEE 802.3 (10Base-T Ethernet)
  • IEEE 802.3u (100Base-TX Fast Ethernet)
  • General
  • USB type-A connector
  • RJ45 connector
  • Certifications: FCC Class B, CE, RoHS
  • LEDs
  • Link
  • 10/100 Mbps
  • Power
  • USB bus-powered
  • Operating mode: 185 mA
  • Suspend mode : 23 mA
  • Environmental
  • Dimensions: 97 (L) x 23 (W) x 15 (H) mm (3.8 x 0.9 x 0.6 in.)
  • Weight: 145 g (5.11 oz.)
  • Operating temperature: 0 – 40°C (32 – 104°F)
  • Storage temperature: -10 – 80°C (14 – 176°F)
  • Storage humidity: 5 – 85%, non-condensing

Scope of delivery

  • Hi-Speed USB 2.0 to Fast Ethernet Adapter
  • Setup CD
  • Instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.18€ 23.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)